PMEG2005EJ-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 3
Unit Price: 5,88000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 623
Unit Price: 5,88000 Kč
Datasheet
Diode 20 V 500mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EJ-QX

DigiKey Part Number
1727-PMEG2005EJ-QXTR-ND - Tape & Reel (TR)
1727-PMEG2005EJ-QXCT-ND - Cut Tape (CT)
1727-PMEG2005EJ-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EJ-QX
Description
DIODE SCHOTTKY 20V 500MA SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Mfr
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
SOD-323F
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSR1020MW2T1Gonsemi3NSR1020MW2T1GOSCT-ND5,88000 KčDirect
BAT201M3 RRGTaiwan Semiconductor Corporation8 6231801-BAT201M3RRGCT-ND5,88000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,45200 Kč44,52 Kč
1002,78850 Kč278,85 Kč
5002,06116 Kč1 030,58 Kč
1 0001,82599 Kč1 825,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52620 Kč4 578,60 Kč
6 0001,37491 Kč8 249,46 Kč
9 0001,29775 Kč11 679,75 Kč
15 0001,21098 Kč18 164,70 Kč
21 0001,15956 Kč24 350,76 Kč
30 0001,10958 Kč33 287,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč