
RBR1MM40ATFTR | |
|---|---|
DigiKey Part Number | RBR1MM40ATFTR-ND - Tape & Reel (TR) RBR1MM40ATFCT-ND - Cut Tape (CT) RBR1MM40ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1MM40ATFTR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR1MM40ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 500 | 3,16230 Kč | 1 581,15 Kč |
| 1 000 | 2,82360 Kč | 2 823,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33288 Kč | 6 998,64 Kč |
| 6 000 | 2,17539 Kč | 13 052,34 Kč |
| 9 000 | 2,08172 Kč | 18 735,48 Kč |
| 15 000 | 1,94017 Kč | 29 102,55 Kč |
| 21 000 | 1,86644 Kč | 39 195,24 Kč |
| 30 000 | 1,79478 Kč | 53 843,40 Kč |
| 75 000 | 1,65359 Kč | 124 019,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


