
RB751CS-40FHT2RA | |
|---|---|
DigiKey Part Number | RB751CS-40FHT2RATR-ND - Tape & Reel (TR) RB751CS-40FHT2RACT-ND - Cut Tape (CT) RB751CS-40FHT2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751CS-40FHT2RA |
Description | DIODE SCHOTTKY 30V 30MAVMN2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB751CS-40FHT2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,80480 Kč | 380,48 Kč |
| 500 | 2,84732 Kč | 1 423,66 Kč |
| 1 000 | 2,46496 Kč | 2 464,96 Kč |
| 2 000 | 2,27745 Kč | 4 554,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,67543 Kč | 13 403,44 Kč |
| 16 000 | 1,65884 Kč | 26 541,44 Kč |
| 24 000 | 1,63851 Kč | 39 324,24 Kč |
| 40 000 | 1,59804 Kč | 63 921,60 Kč |
| 56 000 | 1,44558 Kč | 80 952,48 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


