
RB550VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB550VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB550VM-40TE-17CT-ND - Cut Tape (CT) 846-RB550VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 200MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,37440 Kč | 237,44 Kč |
| 500 | 1,75094 Kč | 875,47 Kč |
| 1 000 | 1,54907 Kč | 1 549,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25437 Kč | 3 763,11 Kč |
| 6 000 | 1,17985 Kč | 7 079,10 Kč |
| 9 000 | 1,17693 Kč | 10 592,37 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

