PMEG6002EJ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 20 720
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 983
Unit Price: 0,27000 Kč
Datasheet
Diode 60 V 200mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6002EJ,115

DigiKey Part Number
1727-5214-2-ND - Tape & Reel (TR)
1727-5214-1-ND - Cut Tape (CT)
1727-5214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6002EJ,115
Description
DIODE SCHOTTKY 60V 200MA SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 60 V 200mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
14pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
1002,57020 Kč257,02 Kč
5001,89612 Kč948,06 Kč
1 0001,67774 Kč1 677,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39917 Kč4 197,51 Kč
6 0001,25859 Kč7 551,54 Kč
9 0001,18688 Kč10 681,92 Kč
15 0001,10623 Kč16 593,45 Kč
21 0001,05844 Kč22 227,24 Kč
30 0001,01198 Kč30 359,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč