
RB550VM-30FHTE-17 | |
|---|---|
DigiKey Part Number | RB550VM-30FHTE-17TR-ND - Tape & Reel (TR) RB550VM-30FHTE-17CT-ND - Cut Tape (CT) RB550VM-30FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VM-30FHTE-17 |
Description | DIODE SCHOTTKY 30V 500MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB550VM-30FHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 500 | 2,40890 Kč | 1 204,45 Kč |
| 1 000 | 2,13886 Kč | 2 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79512 Kč | 5 385,36 Kč |
| 6 000 | 1,62171 Kč | 9 730,26 Kč |
| 9 000 | 1,53327 Kč | 13 799,43 Kč |
| 15 000 | 1,43386 Kč | 21 507,90 Kč |
| 21 000 | 1,37497 Kč | 28 874,37 Kč |
| 30 000 | 1,31771 Kč | 39 531,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


