
RB540SM-40T2R | |
|---|---|
DigiKey Part Number | 846-RB540SM-40T2RTR-ND - Tape & Reel (TR) 846-RB540SM-40T2RCT-ND - Cut Tape (CT) 846-RB540SM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB540SM-40T2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,64200 Kč | 36,42 Kč |
| 100 | 2,27130 Kč | 227,13 Kč |
| 500 | 1,67264 Kč | 836,32 Kč |
| 1 000 | 1,44129 Kč | 1 441,29 Kč |
| 2 000 | 1,24669 Kč | 2 493,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,97798 Kč | 7 823,84 Kč |
| 16 000 | 0,89463 Kč | 14 314,08 Kč |
| 24 000 | 0,86049 Kč | 20 651,76 Kč |
| 40 000 | 0,85631 Kč | 34 252,40 Kč |
| 56 000 | 0,82422 Kč | 46 156,32 Kč |
| 80 000 | 0,79194 Kč | 63 355,20 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

