
RB532HS-30T15R | |
|---|---|
DigiKey Part Number | 846-RB532HS-30T15RTR-ND - Tape & Reel (TR) 846-RB532HS-30T15RCT-ND - Cut Tape (CT) 846-RB532HS-30T15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB532HS-30T15R |
Description | DIODE SCHOTTK 30V 200MA DSN06032 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 500 | 2,10668 Kč | 1 053,34 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| 2 000 | 1,66853 Kč | 3 337,06 Kč |
| 5 000 | 1,45102 Kč | 7 255,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,16933 Kč | 17 539,95 Kč |
| 30 000 | 1,14539 Kč | 34 361,70 Kč |
| 45 000 | 1,11319 Kč | 50 093,55 Kč |
| 75 000 | 0,99991 Kč | 74 993,25 Kč |
| 150 000 | 0,97356 Kč | 146 034,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |



