


RB421VAM-90TR | |
|---|---|
DigiKey Part Number | 846-RB421VAM-90TR-ND - Tape & Reel (TR) 846-RB421VAM-90TRCT-ND - Cut Tape (CT) 846-RB421VAM-90TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB421VAM-90TR |
Description | 90V, 200MA, SOD-323HE, SCHOTTKY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 200mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 200 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 900 µA @ 90 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TUMD2M (SOD-323HE) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 100 | 3,65580 Kč | 365,58 Kč |
| 500 | 2,72512 Kč | 1 362,56 Kč |
| 1 000 | 2,42443 Kč | 2 424,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04164 Kč | 6 124,92 Kč |
| 6 000 | 1,84859 Kč | 11 091,54 Kč |
| 9 000 | 1,75016 Kč | 15 751,44 Kč |
| 15 000 | 1,63948 Kč | 24 592,20 Kč |
| 21 000 | 1,57394 Kč | 33 052,74 Kč |
| 30 000 | 1,51021 Kč | 45 306,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


