


RB021VAM90TR | |
|---|---|
DigiKey Part Number | RB021VAM90TR-ND - Tape & Reel (TR) RB021VAM90CT-ND - Cut Tape (CT) RB021VAM90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB021VAM90TR |
Description | DIODE SCHOTTKY 90V 200MA TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 200mA Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
EDA/CAD Models | RB021VAM90TR Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 900 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93760 Kč | 293,76 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 1,92888 Kč | 1 928,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61454 Kč | 4 843,62 Kč |
| 6 000 | 1,45586 Kč | 8 735,16 Kč |
| 9 000 | 1,37495 Kč | 12 374,55 Kč |
| 15 000 | 1,28397 Kč | 19 259,55 Kč |
| 21 000 | 1,23007 Kč | 25 831,47 Kč |
| 30 000 | 1,17767 Kč | 35 330,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



