Direct
Direct
Similar
Similar

RB400VA-50TR | |
|---|---|
DigiKey Part Number | 846-RB400VA-50TR-ND - Tape & Reel (TR) 846-RB400VA-50CT-ND - Cut Tape (CT) 846-RB400VA-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB400VA-50TR |
Description | DIODE SCHOTTKY 40V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65652 Kč | 13 969,56 Kč |
| 6 000 | 4,28373 Kč | 25 702,38 Kč |
| 9 000 | 4,09382 Kč | 36 844,38 Kč |
| 15 000 | 3,88040 Kč | 58 206,00 Kč |
| 21 000 | 3,75407 Kč | 78 835,47 Kč |
| 30 000 | 3,72715 Kč | 111 814,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |






