Diode 200 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB168MM200TR

DigiKey Part Number
846-RB168MM200TR-ND - Tape & Reel (TR)
846-RB168MM200TRCT-ND - Cut Tape (CT)
846-RB168MM200TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168MM200TR
Description
DIODE SCHOTTKY 200V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
850 nA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,14200 Kč101,42 Kč
1007,27790 Kč727,79 Kč
5005,57454 Kč2 787,27 Kč
1 0005,02545 Kč5 025,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,02952 Kč12 088,56 Kč
6 0003,69565 Kč22 173,90 Kč
9 0003,59551 Kč32 359,59 Kč
15 0003,54397 Kč53 159,55 Kč
21 0003,41192 Kč71 650,32 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč