
RB168LAM150TFTR | |
|---|---|
DigiKey Part Number | RB168LAM150TFTR-ND - Tape & Reel (TR) RB168LAM150TFCT-ND - Cut Tape (CT) RB168LAM150TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM150TFTR |
Description | DIODE SCHOTTKY 150V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM150TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00033 Kč | 9 000,99 Kč |
| 6 000 | 2,73650 Kč | 16 419,00 Kč |
| 9 000 | 2,46931 Kč | 22 223,79 Kč |
| 15 000 | 2,41401 Kč | 36 210,15 Kč |
| 21 000 | 2,36677 Kč | 49 702,17 Kč |
| 30 000 | 2,28054 Kč | 68 416,20 Kč |
| 75 000 | 2,20438 Kč | 165 328,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 100 | 5,19090 Kč | 519,09 Kč |
| 500 | 3,92750 Kč | 1 963,75 Kč |
| 1 000 | 3,51935 Kč | 3 519,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 8,03100 Kč | 80,31 Kč |
| 100 | 5,13080 Kč | 513,08 Kč |
| 500 | 3,88198 Kč | 1 940,99 Kč |
| 1 000 | 3,47856 Kč | 3 478,56 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |


