


MFBA2V1608-601-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608-601-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608-601-RCT-ND - Cut Tape (CT) 283-MFBA2V1608-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608-601-R |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,95900 Kč | 9,59 Kč |
| 25 | 0,82600 Kč | 20,65 Kč |
| 50 | 0,74660 Kč | 37,33 Kč |
| 100 | 0,66950 Kč | 66,95 Kč |
| 250 | 0,57728 Kč | 144,32 Kč |
| 500 | 0,51472 Kč | 257,36 Kč |
| 1 000 | 0,45715 Kč | 457,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35418 Kč | 1 416,72 Kč |
| 8 000 | 0,30814 Kč | 2 465,12 Kč |
| 12 000 | 0,28268 Kč | 3 392,16 Kč |
| 20 000 | 0,25418 Kč | 5 083,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


