
RB168L100DDTE25 | |
|---|---|
DigiKey Part Number | 846-RB168L100DDTE25TR-ND - Tape & Reel (TR) 846-RB168L100DDTE25CT-ND - Cut Tape (CT) 846-RB168L100DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L100DDTE25 |
Description | DIODE SCHOTTKY 100V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,23220 Kč | 623,22 Kč |
| 500 | 4,74554 Kč | 2 372,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,24489 Kč | 4 867,34 Kč |
| 3 000 | 2,89772 Kč | 8 693,16 Kč |
| 4 500 | 2,78480 Kč | 12 531,60 Kč |
| 7 500 | 2,53661 Kč | 19 024,58 Kč |
| 10 500 | 2,53288 Kč | 26 595,24 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




