RB161M-20TR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 341
Unit Price: 9,45000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 9 228
Unit Price: 8,19000 Kč
Datasheet
Diode 20 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB161M-20TR

DigiKey Part Number
RB161M-20TR-ND - Tape & Reel (TR)
RB161M-20CT-ND - Cut Tape (CT)
RB161M-20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB161M-20TR
Description
DIODE SCHOTTKY 20V 1A PMDU
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB161M-20TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,75578 Kč8 267,34 Kč
6 0002,51185 Kč15 071,10 Kč
9 0002,38750 Kč21 487,50 Kč
15 0002,24775 Kč33 716,25 Kč
21 0002,16497 Kč45 464,37 Kč
30 0002,08453 Kč62 535,90 Kč
75 0001,96856 Kč147 642,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč