


MMZ1005Y471CT000 | |
|---|---|
DigiKey Part Number | 445-2155-2-ND - Tape & Reel (TR) 445-2155-1-ND - Cut Tape (CT) 445-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y471CT000 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 470mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y471CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 470mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,96600 Kč | 24,15 Kč |
| 50 | 0,87360 Kč | 43,68 Kč |
| 100 | 0,78110 Kč | 78,11 Kč |
| 250 | 0,67444 Kč | 168,61 Kč |
| 500 | 0,60096 Kč | 300,48 Kč |
| 1 000 | 0,53314 Kč | 533,14 Kč |
| 5 000 | 0,39375 Kč | 1 968,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33047 Kč | 3 304,70 Kč |
| 20 000 | 0,30447 Kč | 6 089,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



