
RB088NS100TL | |
|---|---|
DigiKey Part Number | RB088NS100TLTR-ND - Tape & Reel (TR) RB088NS100TLCT-ND - Cut Tape (CT) RB088NS100TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS100TL |
Description | DIODE ARRAY SCHOTT 100V 5A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB088NS100TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,97220 Kč | 14 972,20 Kč |
| 2 000 | 13,85753 Kč | 27 715,06 Kč |
| 3 000 | 13,28977 Kč | 39 869,31 Kč |
| 5 000 | 12,83503 Kč | 64 175,15 Kč |
| Unit Price without VAT: | 14,97220 Kč |
|---|---|
| Unit Price with VAT: | 18,11636 Kč |










