
RB081L-20TE25 | |
|---|---|
DigiKey Part Number | 846-RB081L-20TE25TR-ND - Tape & Reel (TR) 846-RB081L-20TE25CT-ND - Cut Tape (CT) 846-RB081L-20TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB081L-20TE25 |
Description | DIODE SCHOTTKY 20V 5A PMDS |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 500 | 5,35198 Kč | 2 675,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,54131 Kč | 6 811,97 Kč |
| 3 000 | 4,13248 Kč | 12 397,44 Kč |
| 4 500 | 3,92411 Kč | 17 658,50 Kč |
| 7 500 | 3,68988 Kč | 27 674,10 Kč |
| 10 500 | 3,55120 Kč | 37 287,60 Kč |
| 15 000 | 3,41637 Kč | 51 245,55 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











