Diode 20 V 5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB081L-20TE25

DigiKey Part Number
846-RB081L-20TE25TR-ND - Tape & Reel (TR)
846-RB081L-20TE25CT-ND - Cut Tape (CT)
846-RB081L-20TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB081L-20TE25
Description
DIODE SCHOTTKY 20V 5A PMDS
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 303
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1015,37100 Kč153,71 Kč
10014,92330 Kč1 492,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,20492 Kč6 307,38 Kč
3 0003,82640 Kč11 479,20 Kč
4 5003,63340 Kč16 350,30 Kč
7 5003,41657 Kč25 624,28 Kč
10 5003,28813 Kč34 525,37 Kč
15 0003,16331 Kč47 449,65 Kč
37 5002,93972 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč