
TLV2401IDBVR | |
|---|---|
DigiKey Part Number | 296-32372-2-ND - Tape & Reel (TR) 296-32372-1-ND - Cut Tape (CT) 296-32372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2401IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401IDBVR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 100 | 21,10510 Kč | 2 110,51 Kč |
| 250 | 19,85488 Kč | 4 963,72 Kč |
| 500 | 19,10062 Kč | 9 550,31 Kč |
| 1 000 | 18,98702 Kč | 18 987,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,71293 Kč | 53 138,79 Kč |
| 6 000 | 17,33763 Kč | 104 025,78 Kč |
| 9 000 | 17,14974 Kč | 154 347,66 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

