


RB068VWM-30TFTR | |
|---|---|
DigiKey Part Number | 846-RB068VWM-30TFTR-ND - Tape & Reel (TR) 846-RB068VWM-30TFTRCT-ND - Cut Tape (CT) 846-RB068VWM-30TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM-30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,22000 Kč | 92,20 Kč |
| 100 | 6,06660 Kč | 606,66 Kč |
| 500 | 4,61542 Kč | 2 307,71 Kč |
| 1 000 | 4,14727 Kč | 4 147,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55177 Kč | 10 655,31 Kč |
| 6 000 | 3,22065 Kč | 19 323,90 Kč |
| 9 000 | 3,09886 Kč | 27 889,74 Kč |
| 15 000 | 2,95209 Kč | 44 281,35 Kč |
| 21 000 | 2,68388 Kč | 56 361,48 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


