Diode 30 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068MM-30TR

DigiKey Part Number
846-RB068MM-30TR-ND - Tape & Reel (TR)
846-RB068MM-30CT-ND - Cut Tape (CT)
846-RB068MM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068MM-30TR
Description
DIODE SCHOTTKY 30V 2A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 nA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,96300 Kč59,63 Kč
1004,74970 Kč474,97 Kč
5003,58268 Kč1 791,34 Kč
1 0003,20555 Kč3 205,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84796 Kč8 543,88 Kč
6 0002,48410 Kč14 904,60 Kč
9 0002,33253 Kč20 992,77 Kč
15 0002,22234 Kč33 335,10 Kč
21 0002,14033 Kč44 946,93 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč