Diode 100 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068L100DDTE25

DigiKey Part Number
RB068L100DDTE25TR-ND - Tape & Reel (TR)
RB068L100DDTE25CT-ND - Cut Tape (CT)
RB068L100DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068L100DDTE25
Description
DIODE SCHOTTKY 100V 2A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RB068L100DDTE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,59900 Kč125,99 Kč
1009,61920 Kč961,92 Kč
5007,44758 Kč3 723,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,68374 Kč8 525,61 Kč
3 0005,62746 Kč16 882,38 Kč
4 5005,58813 Kč25 146,58 Kč
7 5005,40169 Kč40 512,68 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč