
RB068L-60TE25 | |
|---|---|
DigiKey Part Number | 846-RB068L-60TE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB068L-60TE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B150B-13-F | Diodes Incorporated | 128 | B150B-FDICT-ND | 10,43000 Kč | Similar |
| B160-13-F | Diodes Incorporated | 49 353 | B160-FDICT-ND | 6,26000 Kč | Similar |
| B160B-13-F | Diodes Incorporated | 17 950 | B160B-FDICT-ND | 24,40000 Kč | Similar |
| B160Q-13-F | Diodes Incorporated | 9 688 | B160Q-13-FDICT-ND | 8,76000 Kč | Similar |
| CMSH2-60M TR13 PBFREE | Central Semiconductor Corp | 102 259 | 1514-CMSH2-60MTR13PBFREECT-ND | 36,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,62477 Kč | 6 937,15 Kč |
| 3 000 | 4,21608 Kč | 12 648,24 Kč |
| 4 500 | 4,07892 Kč | 18 355,14 Kč |
| Unit Price without VAT: | 4,62477 Kč |
|---|---|
| Unit Price with VAT: | 5,59597 Kč |

