
RB055LAM-60TFTR | |
|---|---|
DigiKey Part Number | RB055LAM-60TFTR-ND - Tape & Reel (TR) RB055LAM-60TFCT-ND - Cut Tape (CT) RB055LAM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-60TFTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-60TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 100 | 6,15710 Kč | 615,71 Kč |
| 500 | 4,68658 Kč | 2 343,29 Kč |
| 1 000 | 4,21211 Kč | 4 212,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,31664 Kč | 9 949,92 Kč |
| 6 000 | 2,84175 Kč | 17 050,50 Kč |
| 9 000 | 2,84081 Kč | 25 567,29 Kč |
| 15 000 | 2,77289 Kč | 41 593,35 Kč |
| 21 000 | 2,73650 Kč | 57 466,50 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |










