VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB050LAM-30TR

DigiKey Part Number
846-RB050LAM-30TR-ND - Tape & Reel (TR)
846-RB050LAM-30CT-ND - Cut Tape (CT)
846-RB050LAM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB050LAM-30TR
Description
DIODE SCHOTTKY 30V 3A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
1013,58100 Kč135,81 Kč
1009,22560 Kč922,56 Kč
5007,13386 Kč3 566,93 Kč
1 0006,45980 Kč6 459,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,60334 Kč16 810,02 Kč
6 0005,16581 Kč30 994,86 Kč
9 0004,83446 Kč43 510,14 Kč
15 0004,70561 Kč70 584,15 Kč
21 0004,66071 Kč97 874,91 Kč
Manufacturers Standard Package
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč