Diode 60 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB050L-60DDTE25

DigiKey Part Number
RB050L-60DDTE25TR-ND - Tape & Reel (TR)
RB050L-60DDTE25CT-ND - Cut Tape (CT)
RB050L-60DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB050L-60DDTE25
Description
DIODE SCHOTTKY 60V 3A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RB050L-60DDTE25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
PMDS
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
560 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B150B-13-FDiodes Incorporated15 128B150B-FDICT-ND10,50000 KčSimilar
B160-13-FDiodes Incorporated59 345B160-FDICT-ND6,30000 KčSimilar
B160B-13-FDiodes Incorporated18 241B160B-FDICT-ND24,57000 KčSimilar
B160Q-13-FDiodes Incorporated9 793B160Q-13-FDICT-ND8,82000 KčSimilar
CMSH2-60M TR13 PBFREECentral Semiconductor Corp102 5591514-CMSH2-60MTR13PBFREECT-ND36,33000 KčSimilar
In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1015,66500 Kč156,65 Kč
10010,25960 Kč1 025,96 Kč
5007,94018 Kč3 970,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,81147 Kč10 217,20 Kč
3 0006,24285 Kč18 728,55 Kč
4 5005,95312 Kč26 789,04 Kč
7 5005,62758 Kč42 206,85 Kč
10 5005,43478 Kč57 065,19 Kč
15 0005,24743 Kč78 711,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč