N-Channel 650 V 4A (Tc) 58W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 4A (Tc) 58W (Tc) Surface Mount TO-252
TO-252

R6504KND3TL1

DigiKey Part Number
846-R6504KND3TL1TR-ND - Tape & Reel (TR)
846-R6504KND3TL1CT-ND - Cut Tape (CT)
846-R6504KND3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6504KND3TL1
Description
HIGH-SPEED SWITCHING, NCH 650V 4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 58W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
58W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 560
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,55546 Kč31 388,65 Kč
5 00011,75888 Kč58 794,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1030,09000 Kč300,90 Kč
10020,38070 Kč2 038,07 Kč
50016,22054 Kč8 110,27 Kč
1 00014,88212 Kč14 882,12 Kč
Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,13700 Kč281,37 Kč
10019,04730 Kč1 904,73 Kč
50015,15930 Kč7 579,65 Kč
1 00014,39287 Kč14 392,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč