
DMT6013LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMT6013LSS-13TR-ND - Tape & Reel (TR) 31-DMT6013LSS-13CT-ND - Cut Tape (CT) 31-DMT6013LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6013LSS-13 |
Description | MOSFET N-CH 60V 10A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | DMT6013LSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 500 | 5,72784 Kč | 2 863,92 Kč |
| 1 000 | 5,16005 Kč | 5 160,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,12006 Kč | 10 300,15 Kč |
| 5 000 | 3,77506 Kč | 18 875,30 Kč |
| 7 500 | 3,59928 Kč | 26 994,60 Kč |
| 12 500 | 3,40174 Kč | 42 521,75 Kč |
| 17 500 | 3,28479 Kč | 57 483,83 Kč |
| 25 000 | 3,24157 Kč | 81 039,25 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


