Similar
Similar




R6011KNJTL | |
|---|---|
DigiKey Part Number | R6011KNJTLTR-ND - Tape & Reel (TR) R6011KNJTLCT-ND - Cut Tape (CT) R6011KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6011KNJTL |
Description | MOSFET N-CH 600V 11A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 124W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | R6011KNJTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 124W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 100 | 31,07280 Kč | 3 107,28 Kč |
| 500 | 25,16484 Kč | 12 582,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,26599 Kč | 23 265,99 Kč |
| 2 000 | 21,66983 Kč | 43 339,66 Kč |
| 3 000 | 20,85703 Kč | 62 571,09 Kč |
| 5 000 | 19,94403 Kč | 99 720,15 Kč |
| 7 000 | 19,92185 Kč | 139 452,95 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


