IXFA22N60P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 988
Unit Price: 102,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 106,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 69,08000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 37,48521 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 789
Unit Price: 182,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 667
Unit Price: 75,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 739
Unit Price: 123,26000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 42,03800 Kč
Datasheet
N-Channel 600 V 22A (Tc) 500W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA22N60P3

DigiKey Part Number
IXFA22N60P3-ND
Manufacturer
Manufacturer Product Number
IXFA22N60P3
Description
MOSFET N-CH 600V 22A TO263AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 500W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
390mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30073,18503 Kč21 955,51 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,18503 Kč
Unit Price with VAT:88,55389 Kč