


QS8M31TR | |
|---|---|
DigiKey Part Number | QS8M31TR-ND - Tape & Reel (TR) QS8M31CT-ND - Cut Tape (CT) QS8M31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8M31TR |
Description | MOSFET N/P-CH 60V 3A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta), 2A (Ta) | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 3A, 10V, 210mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA, 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 5V, 7.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 270pF @ 10V, 750pF @ 10V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 500 | 8,23752 Kč | 4 118,76 Kč |
| 1 000 | 7,47697 Kč | 7 476,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,51085 Kč | 19 532,55 Kč |
| 6 000 | 6,02447 Kč | 36 146,82 Kč |
| 9 000 | 5,77671 Kč | 51 990,39 Kč |
| 15 000 | 5,56447 Kč | 83 467,05 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




