


QS8K11TCR | |
---|---|
DigiKey Part Number | QS8K11TCRTR-ND - Tape & Reel (TR) QS8K11TCRCT-ND - Cut Tape (CT) QS8K11TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8K11TCR |
Description | MOSFET 2N-CH 30V 3.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 1.5W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QS8K11TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 180pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
10 | 17,18500 Kč | 171,85 Kč |
100 | 11,35030 Kč | 1 135,03 Kč |
500 | 8,84858 Kč | 4 424,29 Kč |
1 000 | 8,04288 Kč | 8 042,88 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,01964 Kč | 21 058,92 Kč |
6 000 | 6,50452 Kč | 39 027,12 Kč |
9 000 | 6,24213 Kč | 56 179,17 Kč |
15 000 | 6,09278 Kč | 91 391,70 Kč |
Unit Price without VAT: | 27,29000 Kč |
---|---|
Unit Price with VAT: | 33,02090 Kč |