
QS6J11TR | |
|---|---|
DigiKey Part Number | QS6J11TR-ND - Tape & Reel (TR) QS6J11CT-ND - Cut Tape (CT) QS6J11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6J11TR |
Description | MOSFET 2P-CH 12V 2A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2A 600mW Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | QS6J11TR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 770pF @ 6V |
Part Status Active | Power - Max 600mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package TSMT6 (SC-95) |
Current - Continuous Drain (Id) @ 25°C 2A | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC6318P | onsemi | 10 722 | FDC6318PCT-ND | 25,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 13,82700 Kč | 138,27 Kč |
| 100 | 9,02420 Kč | 902,42 Kč |
| 500 | 6,95238 Kč | 3 476,19 Kč |
| 1 000 | 6,28522 Kč | 6 285,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43710 Kč | 16 311,30 Kč |
| 6 000 | 5,01001 Kč | 30 060,06 Kč |
| 9 000 | 4,79245 Kč | 43 132,05 Kč |
| 15 000 | 4,54800 Kč | 68 220,00 Kč |
| 21 000 | 4,40328 Kč | 92 468,88 Kč |
| 30 000 | 4,26261 Kč | 127 878,30 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |







