


FDC6318P | |
|---|---|
DigiKey Part Number | FDC6318PTR-ND - Tape & Reel (TR) FDC6318PCT-ND - Cut Tape (CT) FDC6318PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6318P |
Description | MOSFET 2P-CH 12V 2.5A SSOT6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2.5A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6318P Models |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 2.5A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 455pF @ 6V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,10000 Kč | 161,00 Kč |
| 100 | 10,56750 Kč | 1 056,75 Kč |
| 500 | 8,19204 Kč | 4 096,02 Kč |
| 1 000 | 7,42706 Kč | 7 427,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03294 Kč | 18 098,82 Kč |
| 6 000 | 5,57558 Kč | 33 453,48 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

