1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR400ITQFH1L00

DigiKey Part Number
RHM1676-TR-ND - Tape & Reel (TR)
RHM1676-CT-ND - Cut Tape (CT)
RHM1676-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR400ITQFH1L00
Description
RES 0.001 OHM 1% 8W 3920
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR400ITQFH1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +75ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1036,85100 Kč368,51 Kč
2531,85800 Kč796,45 Kč
5028,72520 Kč1 436,26 Kč
10026,06480 Kč2 606,48 Kč
25023,14652 Kč5 786,63 Kč
50021,32136 Kč10 660,68 Kč
1 00019,77046 Kč19 770,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,77677 Kč53 330,31 Kč
6 00016,76011 Kč100 560,66 Kč
9 00016,23810 Kč146 142,90 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč