
WSLP39211L000FEA | |
|---|---|
DigiKey Part Number | 541-4378-2-ND - Tape & Reel (TR) 541-4378-1-ND - Cut Tape (CT) 541-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39211L000FEA |
Description | RES 0.001 OHM 1% 9W 3921 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39211L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.045" (1.14mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 25 | 32,58040 Kč | 814,51 Kč |
| 50 | 29,38880 Kč | 1 469,44 Kč |
| 100 | 26,66960 Kč | 2 666,96 Kč |
| 250 | 23,69080 Kč | 5 922,70 Kč |
| 500 | 21,82784 Kč | 10 913,92 Kč |
| 1 000 | 20,24501 Kč | 20 245,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,57420 Kč | 55 722,60 Kč |
| 6 000 | 17,51587 Kč | 105 095,22 Kč |
| 9 000 | 16,97233 Kč | 152 750,97 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

