


PSR400ITQFF0L50 | |
|---|---|
DigiKey Part Number | RHM1675-TR-ND - Tape & Reel (TR) RHM1675-CT-ND - Cut Tape (CT) RHM1675-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFF0L50 |
Description | RES 0.0005 OHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR400ITQFF0L50 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.057" (1.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP3921L5000FEA | Vishay Dale | 6 677 | 541-10009-1-ND | 60,26000 Kč | Upgrade |
| WSLP5931L5000FEA | Vishay Dale | 4 | 541-10016-1-ND | 77,48000 Kč | Upgrade |
| PEWM3920FL500K9 | C&B/RESI | 6 073 | 4506-PEWM3920FL500K9CT-ND | 19,53000 Kč | Similar |
| PU3921FKNP90U5L | YAGEO | 2 115 | YAG4079CT-ND | 44,10000 Kč | Similar |
| PU5931FKNPA0U5L | YAGEO | 1 000 | YAG4099CT-ND | 51,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 25 | 31,85800 Kč | 796,45 Kč |
| 50 | 28,72520 Kč | 1 436,26 Kč |
| 100 | 26,06480 Kč | 2 606,48 Kč |
| 250 | 23,14652 Kč | 5 786,63 Kč |
| 500 | 21,32136 Kč | 10 660,68 Kč |
| 1 000 | 19,77046 Kč | 19 770,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,77677 Kč | 53 330,31 Kč |
| 6 000 | 16,76011 Kč | 100 560,66 Kč |
| 9 000 | 16,23810 Kč | 146 142,90 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

