
P05SCT4018KR-EVK-001 | |
---|---|
DigiKey Part Number | 846-P05SCT4018KR-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | P05SCT4018KR-EVK-001 |
Description | EVAL BOARD FOR SCT4018KR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCT4018KR - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | SCT4018KR | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 239,88000 Kč | 7 239,88 Kč |
Unit Price without VAT: | 7 239,88000 Kč |
---|---|
Unit Price with VAT: | 8 760,25480 Kč |