Similar

MMBZ24VALT116 | |
|---|---|
DigiKey Part Number | MMBZ24VALT116TR-ND - Tape & Reel (TR) MMBZ24VALT116CT-ND - Cut Tape (CT) MMBZ24VALT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ24VALT116 |
Description | TVS DIODE 22VWM 32VC SSD3 |
Customer Reference | |
Detailed Description | 32V Clamp 1.25A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ24VALT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 1.25A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 46pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87947 Kč | 2 638,41 Kč |
| 6 000 | 0,78609 Kč | 4 716,54 Kč |
| 9 000 | 0,73843 Kč | 6 645,87 Kč |
| 15 000 | 0,68481 Kč | 10 272,15 Kč |
| 21 000 | 0,65303 Kč | 13 713,63 Kč |
| 30 000 | 0,62213 Kč | 18 663,90 Kč |
| 75 000 | 0,55425 Kč | 41 568,75 Kč |
| 150 000 | 0,51230 Kč | 76 845,00 Kč |
| 300 000 | 0,47703 Kč | 143 109,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


