BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ24VALYT116

DigiKey Part Number
846-MMBZ24VALYT116TR-ND - Tape & Reel (TR)
846-MMBZ24VALYT116CT-ND - Cut Tape (CT)
846-MMBZ24VALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ24VALYT116
Description
TVS DIODE 20VWM 32VC SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32V Clamp 1.25A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
32V
Current - Peak Pulse (10/1000µs)
1.25A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
106,80400 Kč68,04 Kč
1004,31930 Kč431,93 Kč
5003,28278 Kč1 641,39 Kč
1 0002,90202 Kč2 902,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77302 Kč8 319,06 Kč
6 0002,22624 Kč13 357,44 Kč
9 0001,85173 Kč16 665,57 Kč
15 0001,77891 Kč26 683,65 Kč
21 0001,71650 Kč36 046,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč