
MMBZ10VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ10VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ10VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ10VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ10VALYFHT116 |
Description | TVS DIODE 6.5VWM 14.2VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.2V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,84390 Kč | 1 921,95 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93398 Kč | 8 801,94 Kč |
| 6 000 | 2,67718 Kč | 16 063,08 Kč |
| 9 000 | 2,54633 Kč | 22 916,97 Kč |
| 15 000 | 2,39926 Kč | 35 988,90 Kč |
| 21 000 | 2,31215 Kč | 48 555,15 Kč |
| 30 000 | 2,22750 Kč | 66 825,00 Kč |
| 75 000 | 2,12605 Kč | 159 453,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











