
ML9077GDZ05BL | |
|---|---|
DigiKey Part Number | 846-ML9077GDZ05BLTR-ND - Tape & Reel (TR) 846-ML9077GDZ05BLCT-ND - Cut Tape (CT) 846-ML9077GDZ05BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML9077GDZ05BL |
Description | CHARGE CONTROL IC FOR ENERGY HAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 80nA (Max) | |
Voltage - Supply | 0V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,57700 Kč | 735,77 Kč |
| 25 | 67,74800 Kč | 1 693,70 Kč |
| 100 | 61,32470 Kč | 6 132,47 Kč |
| 250 | 58,26188 Kč | 14 565,47 Kč |
| 500 | 58,24594 Kč | 29 122,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,89717 Kč | 54 897,17 Kč |
| 2 000 | 53,64695 Kč | 107 293,90 Kč |
| 3 000 | 53,02072 Kč | 159 062,16 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |



