Energy Harvesting PMIC 28-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEH7110BUHP

DigiKey Part Number
1727-NEH7110BUHPTR-ND - Tape & Reel (TR)
1727-NEH7110BUHPCT-ND - Cut Tape (CT)
1727-NEH7110BUHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEH7110BUHP
Description
INDUCTORLESS ENERGY HARVESTING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 28-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Energy Harvesting
Current - Supply
2.1µA
Voltage - Supply
0V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-HVQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,44200 Kč404,42 Kč
2536,94800 Kč923,70 Kč
10033,11800 Kč3 311,80 Kč
25031,28952 Kč7 822,38 Kč
50030,52060 Kč15 260,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,16112 Kč84 483,36 Kč
6 00027,61314 Kč165 678,84 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč