32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML5233-001TCZ07FL

DigiKey Part Number
846-ML5233-001TCZ07FLTR-ND - Tape & Reel (TR)
846-ML5233-001TCZ07FLCT-ND - Cut Tape (CT)
846-ML5233-001TCZ07FLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML5233-001TCZ07FL
Description
LI-ION BATTERY MANAGEMENT LSI OV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
4 ~ 10
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,77000 Kč123,77 Kč
1094,74600 Kč947,46 Kč
2587,52600 Kč2 188,15 Kč
10079,57950 Kč7 957,95 Kč
25075,79012 Kč18 947,53 Kč
50073,50618 Kč36 753,09 Kč
1 00071,62662 Kč71 626,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50061,86174 Kč154 654,35 Kč
Manufacturers Standard Package
Unit Price without VAT:123,77000 Kč
Unit Price with VAT:149,76170 Kč