
ML22Q284-NNNTDZ0ATL | |
|---|---|
DigiKey Part Number | 846-ML22Q284-NNNTDZ0ATLTR-ND - Tape & Reel (TR) 846-ML22Q284-NNNTDZ0ATLCT-ND - Cut Tape (CT) 846-ML22Q284-NNNTDZ0ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q284-NNNTDZ0ATL |
Description | IC AUDIO SGNL PROCESSOR 20TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems, Automotive Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 56,35100 Kč | 563,51 Kč |
| 25 | 51,71560 Kč | 1 292,89 Kč |
| 100 | 46,63210 Kč | 4 663,21 Kč |
| 250 | 44,20752 Kč | 11 051,88 Kč |
| 500 | 42,74582 Kč | 21 372,91 Kč |
| 1 000 | 41,54302 Kč | 41 543,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,55304 Kč | 81 106,08 Kč |
| 4 000 | 39,73851 Kč | 158 954,04 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |


