
FAN38522UCX | |
|---|---|
DigiKey Part Number | 488-FAN38522UCXTR-ND - Tape & Reel (TR) 488-FAN38522UCXCT-ND - Cut Tape (CT) 488-FAN38522UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN38522UCX |
Description | IC AUDIO TX 1-CH 6-WLCSP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 6-WLCSP (1.24x0.84) |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer onsemi | Voltage - Supply 1.64V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Audio Transceiver | Package / Case 6-XFBGA, WLCSP |
Applications Pre-Amplifier | Supplier Device Package 6-WLCSP (1.24x0.84) |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,18275 Kč | 39 548,25 Kč |
| 6 000 | 12,88969 Kč | 77 338,14 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


