MCR10ERTF2201 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 5 213
Unit Price: 3,95000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,14406 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,09533 Kč
Datasheet

Direct


Vishay Dale
In Stock: 131 045
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 39 319
Unit Price: 2,08000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 54 752
Unit Price: 2,29000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,76162 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 7 570
Unit Price: 3,54000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 309
Unit Price: 3,12000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2 878
Unit Price: 4,16000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 7 851
Unit Price: 2,50000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 8 768
Unit Price: 2,91000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,21247 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19691 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF2201

DigiKey Part Number
RHM2.20KCHTR-ND - Tape & Reel (TR)
RHM2.20KCHCT-ND - Cut Tape (CT)
RHM2.20KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF2201
Description
RES SMD 2.2K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF2201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07074 Kč353,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč