RCS2012F222CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Direct


YAGEO
In Stock: 6 210
Unit Price: 2,52000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,77323 Kč
Datasheet

Similar


YAGEO
In Stock: 57 658
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,69907 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 446
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 41 154
Unit Price: 4,20000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 086
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 37 765
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 730
Unit Price: 6,09000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 259
Unit Price: 4,62000 Kč
Datasheet

Similar


YAGEO
In Stock: 7 611
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 66 850
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 22 322
Unit Price: 3,99000 Kč
Datasheet
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F222CS

DigiKey Part Number
RCS2012F222CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F222CS
Description
RES 2.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F222CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F222CSSamsung Electro-Mechanics01276-5290-2-ND0,31253 KčSimilar
AF0805FR-072K2LYAGEO6 21013-AF0805FR-072K2LCT-ND2,52000 KčDirect
AF0805DR-072K2LYAGEO0AF0805DR-072K2L-ND0,77323 KčUpgrade
AC0805FR-072K2LYAGEO57 658YAG3716CT-ND2,10000 KčSimilar
AR0805FR-072K2LYAGEO0AR0805FR-072K2L-ND1,69907 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,24452 Kč12 226,00 Kč
Unit Price without VAT:0,24452 Kč
Unit Price with VAT:0,29587 Kč